


C0603C333K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14194-2-ND - Tape & Reel (TR) 399-14194-1-ND - Cut Tape (CT) 399-14194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RECAUTO |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04624 € | 23,12 € |
| 1.000 | 0,04178 € | 41,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03511 € | 140,44 € |
| 8.000 | 0,03263 € | 261,04 € |
| 12.000 | 0,03139 € | 376,68 € |
| 20.000 | 0,03001 € | 600,20 € |
| 28.000 | 0,02921 € | 817,88 € |
| 40.000 | 0,02844 € | 1.137,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

