
C0603C333K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C333K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C333K5RALTUCT-ND - Cut Tape (CT) 399-C0603C333K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RALTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12620 € | 12,62 € |
| 500 | 0,09978 € | 49,89 € |
| 1.000 | 0,09164 € | 91,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07944 € | 317,76 € |
| 8.000 | 0,07491 € | 599,28 € |
| 12.000 | 0,07264 € | 871,68 € |
| 20.000 | 0,07013 € | 1.402,60 € |
| 28.000 | 0,06866 € | 1.922,48 € |
| 40.000 | 0,06725 € | 2.690,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

