
C0603C331F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C331F3GACTUCT-ND - Cut Tape (CT) 399-C0603C331F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331F3GACTU |
Description | CAP CER 330PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32729 € | 1.309,16 € |
| 8.000 | 0,31487 € | 2.518,96 € |
| 12.000 | 0,30865 € | 3.703,80 € |
| 20.000 | 0,30175 € | 6.035,00 € |
| 28.000 | 0,29771 € | 8.335,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,47380 € | 23,69 € |
| 100 | 0,43320 € | 43,32 € |
| 500 | 0,36472 € | 182,36 € |
| 1.000 | 0,34352 € | 343,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,49760 € | 24,88 € |
| 100 | 0,45490 € | 45,49 € |
| 500 | 0,38294 € | 191,47 € |
| 1.000 | 0,36069 € | 360,69 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

