
C0603C330K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330K1GACTUTR-ND - Tape & Reel (TR) 399-C0603C330K1GACTUCT-ND - Cut Tape (CT) 399-C0603C330K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330K1GACTU |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06322 € | 31,61 € |
| 1.000 | 0,05751 € | 57,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04895 € | 195,80 € |
| 8.000 | 0,04578 € | 366,24 € |
| 12.000 | 0,04419 € | 530,28 € |
| 20.000 | 0,04243 € | 848,60 € |
| 28.000 | 0,04140 € | 1.159,20 € |
| 40.000 | 0,04041 € | 1.616,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

