
C0603C330J5GACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C330J5GACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C330J5GACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C330J5GACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330J5GACAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330J5GACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03136 € | 31,36 € |
| 2.500 | 0,02760 € | 69,00 € |
| 5.000 | 0,02535 € | 126,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02256 € | 338,40 € |
| 30.000 | 0,02120 € | 636,00 € |
| 45.000 | 0,02052 € | 923,40 € |
| 75.000 | 0,01976 € | 1.482,00 € |
| 105.000 | 0,01932 € | 2.028,60 € |
| 150.000 | 0,01889 € | 2.833,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

