
C0603C279C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C279C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C279C1GACTUCT-ND - Cut Tape (CT) 399-C0603C279C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C279C1GACTU |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C279C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,10608 € | 53,04 € |
| 1.000 | 0,09756 € | 97,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08477 € | 339,08 € |
| 8.000 | 0,08002 € | 640,16 € |
| 12.000 | 0,07764 € | 931,68 € |
| 20.000 | 0,07501 € | 1.500,20 € |
| 28.000 | 0,07347 € | 2.057,16 € |
| 40.000 | 0,07199 € | 2.879,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

