
C0603C224M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6876-2-ND - Tape & Reel (TR) 399-6876-1-ND - Cut Tape (CT) 399-6876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224M3RACAUTO |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03930 € | 19,65 € |
| 1.000 | 0,03537 € | 35,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02951 € | 118,04 € |
| 8.000 | 0,02734 € | 218,72 € |
| 12.000 | 0,02625 € | 315,00 € |
| 20.000 | 0,02504 € | 500,80 € |
| 28.000 | 0,02434 € | 681,52 € |
| 40.000 | 0,02366 € | 946,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

