


C0603C224K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-14760-2-ND - Tape & Reel (TR) 399-14760-1-ND - Cut Tape (CT) 399-14760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RECAUTO |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,06124 € | 30,62 € |
| 1.000 | 0,05566 € | 55,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04732 € | 189,28 € |
| 8.000 | 0,04423 € | 353,84 € |
| 12.000 | 0,04268 € | 512,16 € |
| 20.000 | 0,04096 € | 819,20 € |
| 28.000 | 0,03995 € | 1.118,60 € |
| 40.000 | 0,03899 € | 1.559,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

