
C0603C224K3RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C224K3RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C224K3RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C224K3RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RACAUTO7411 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K3RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03930 € | 19,65 € |
| 1.000 | 0,03537 € | 35,37 € |
| 2.500 | 0,03125 € | 78,12 € |
| 5.000 | 0,02876 € | 143,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02570 € | 385,50 € |
| 30.000 | 0,02420 € | 726,00 € |
| 45.000 | 0,02345 € | 1.055,25 € |
| 75.000 | 0,02262 € | 1.696,50 € |
| 105.000 | 0,02213 € | 2.323,65 € |
| 150.000 | 0,02167 € | 3.250,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

