
C0603C224J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C224J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C224J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C224J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224J3RACAUTO |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11886 € | 59,43 € |
| 1.000 | 0,10956 € | 109,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09562 € | 382,48 € |
| 8.000 | 0,09044 € | 723,52 € |
| 12.000 | 0,08784 € | 1.054,08 € |
| 20.000 | 0,08497 € | 1.699,40 € |
| 28.000 | 0,08328 € | 2.331,84 € |
| 40.000 | 0,08167 € | 3.266,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

