
C0603C222K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222K5HACTUTR-ND - Tape & Reel (TR) 399-C0603C222K5HACTUCT-ND - Cut Tape (CT) 399-C0603C222K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5HACTU |
Description | CAP CER 2200PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10822 € | 54,11 € |
| 1.000 | 0,09957 € | 99,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08659 € | 346,36 € |
| 8.000 | 0,08177 € | 654,16 € |
| 12.000 | 0,07935 € | 952,20 € |
| 20.000 | 0,07667 € | 1.533,40 € |
| 28.000 | 0,07511 € | 2.103,08 € |
| 40.000 | 0,07360 € | 2.944,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

