


C0603C222J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222J8RACTUTR-ND - Tape & Reel (TR) 399-C0603C222J8RACTUCT-ND - Cut Tape (CT) 399-C0603C222J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J8RACTU |
Description | CAP CER 2200PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,09974 € | 49,87 € |
| 1.000 | 0,09193 € | 91,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06763 € | 270,52 € |
| 8.000 | 0,06707 € | 536,56 € |
| 12.000 | 0,06679 € | 801,48 € |
| 20.000 | 0,06646 € | 1.329,20 € |
| 28.000 | 0,06626 € | 1.855,28 € |
| 40.000 | 0,06575 € | 2.630,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

