
C0603C222J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15890-2-ND - Tape & Reel (TR) 399-15890-1-ND - Cut Tape (CT) 399-15890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J5HACAUTO |
Description | CAP CER 2200PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,11398 € | 56,99 € |
| 1.000 | 0,10497 € | 104,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09146 € | 365,84 € |
| 8.000 | 0,08644 € | 691,52 € |
| 12.000 | 0,08393 € | 1.007,16 € |
| 20.000 | 0,08114 € | 1.622,80 € |
| 28.000 | 0,07952 € | 2.226,56 € |
| 40.000 | 0,07795 € | 3.118,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

