22 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220K2GACTU

DigiKey Part Number
399-C0603C220K2GACTUTR-ND - Tape & Reel (TR)
399-C0603C220K2GACTUCT-ND - Cut Tape (CT)
399-C0603C220K2GACTUDKR-ND
Manufacturer
Manufacturer Product Number
C0603C220K2GACTU
Description
CAP CER 22PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220K2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14100 €1,41 €
500,10260 €5,13 €
1000,09060 €9,06 €
5000,07068 €35,34 €
1.0000,06450 €64,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05408 €216,32 €
8.0000,05092 €407,36 €
12.0000,05012 €601,44 €
20.0000,04822 €964,40 €
28.0000,04711 €1.319,08 €
40.0000,04630 €1.852,00 €
Manufacturers Standard Package
399-C0603C220K2GACTUDKR-ND
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14100 €1,41 €
500,10260 €5,13 €
1000,09060 €9,06 €
5000,07068 €35,34 €
1.0000,06450 €64,50 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €