C0603C209C1GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09609 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.194
Unit Price: 0,16000 €
Datasheet

Direct


TDK
In Stock: 618
Unit Price: 0,12000 €
Datasheet

Direct


TDK
In Stock: 7.859
Unit Price: 0,15000 €
Datasheet
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C209C1GACTU

DigiKey Part Number
399-C0603C209C1GACTUTR-ND - Tape & Reel (TR)
399-C0603C209C1GACTUCT-ND - Cut Tape (CT)
399-C0603C209C1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C209C1GACTU
Description
CAP CER 2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C209C1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22200 €2,22 €
500,16480 €8,24 €
1000,14720 €14,72 €
5000,11770 €58,85 €
1.0000,10856 €108,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09488 €379,52 €
8.0000,08856 €708,48 €
12.0000,08725 €1.047,00 €
20.0000,08443 €1.688,60 €
28.0000,08278 €2.317,84 €
40.0000,08138 €3.255,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €