180 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C181JAGACTU

DigiKey Part Number
399-C0603C181JAGACTUTR-ND - Tape & Reel (TR)
399-C0603C181JAGACTUCT-ND - Cut Tape (CT)
399-C0603C181JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C181JAGACTU
Description
CAP CER 180PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C181JAGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07400 €0,74 €
500,05220 €2,61 €
1000,04550 €4,55 €
5000,03410 €17,05 €
1.0000,03060 €30,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02539 €101,56 €
8.0000,02345 €187,60 €
12.0000,02248 €269,76 €
20.0000,02141 €428,20 €
28.0000,02079 €582,12 €
40.0000,02018 €807,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €