
C0603C181F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C181F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C181F1GACTUCT-ND - Cut Tape (CT) 399-C0603C181F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181F1GACTU |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,37220 € | 18,61 € |
| 100 | 0,36610 € | 36,61 € |
| 500 | 0,34390 € | 171,95 € |
| 1.000 | 0,33225 € | 332,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30410 € | 1.216,40 € |
| 8.000 | 0,29248 € | 2.339,84 € |
| 12.000 | 0,28665 € | 3.439,80 € |
| 20.000 | 0,28256 € | 5.651,20 € |
| 28.000 | 0,27642 € | 7.739,76 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

