
C0603C154Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0603C154Z3VACTUTR-ND - Tape & Reel (TR) 399-C0603C154Z3VACTUCT-ND - Cut Tape (CT) 399-C0603C154Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154Z3VACTU |
Description | CAP CER 0.15UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154Z3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06732 € | 33,66 € |
| 1.000 | 0,06139 € | 61,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05420 € | 216,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

