
C0603C154M5REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C154M5REC7411TR-ND - Tape & Reel (TR) 399-C0603C154M5REC7411CT-ND - Cut Tape (CT) 399-C0603C154M5REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154M5REC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154M5REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04028 € | 20,14 € |
| 1.000 | 0,03627 € | 36,27 € |
| 2.500 | 0,03206 € | 80,15 € |
| 5.000 | 0,02953 € | 147,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02641 € | 396,15 € |
| 30.000 | 0,02488 € | 746,40 € |
| 45.000 | 0,02411 € | 1.084,95 € |
| 75.000 | 0,02327 € | 1.745,25 € |
| 105.000 | 0,02277 € | 2.390,85 € |
| 150.000 | 0,02229 € | 3.343,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

