
C0603X222K2GECAUTO | |
|---|---|
DigiKey Part Number | 399-14217-2-ND - Tape & Reel (TR) 399-14217-1-ND - Cut Tape (CT) 399-14217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222K2GECAUTO |
Description | CAP CER 2200PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222K2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07890 € | 39,45 € |
| 1.000 | 0,07210 € | 72,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06194 € | 247,76 € |
| 8.000 | 0,05816 € | 465,28 € |
| 12.000 | 0,05627 € | 675,24 € |
| 20.000 | 0,05417 € | 1.083,40 € |
| 28.000 | 0,05295 € | 1.482,60 € |
| 40.000 | 0,05177 € | 2.070,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

