C0603C152M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 18.033
Unit Price: 1,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27005 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27005 €
Datasheet

Upgrade


KEMET
In Stock: 7.576
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 3.989
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11995 €
Datasheet

Upgrade


KEMET
In Stock: 13.388
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11247 €
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: 0,11995 €
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 43.574
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11995 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Upgrade


KEMET
In Stock: 5.483
Unit Price: 0,30000 €
Datasheet
1500 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C152M4RACTU

DigiKey Part Number
399-C0603C152M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C152M4RACTU
Description
CAP CER 1500PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03538 €283,04 €
Unit Price without VAT:0,03538 €
Unit Price with VAT:0,04139 €