
C0603C152J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15767-2-ND - Tape & Reel (TR) 399-15767-1-ND - Cut Tape (CT) 399-15767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J5HACAUTO |
Description | CAP CER 1500PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,14342 € | 71,71 € |
| 1.000 | 0,13269 € | 132,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11660 € | 466,40 € |
| 8.000 | 0,11062 € | 884,96 € |
| 12.000 | 0,10762 € | 1.291,44 € |
| 20.000 | 0,10430 € | 2.086,00 € |
| 28.000 | 0,10236 € | 2.866,08 € |
| 40.000 | 0,10050 € | 4.020,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

