
C0603C152J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15954-2-ND - Tape & Reel (TR) 399-15954-1-ND - Cut Tape (CT) 399-15954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10956 € | 54,78 € |
| 1.000 | 0,10080 € | 100,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08770 € | 350,80 € |
| 8.000 | 0,08284 € | 662,72 € |
| 12.000 | 0,08040 € | 964,80 € |
| 20.000 | 0,07770 € | 1.554,00 € |
| 28.000 | 0,07612 € | 2.131,36 € |
| 40.000 | 0,07460 € | 2.984,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

