
C0603C152F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C152F3GECTUTR-ND - Tape & Reel (TR) 399-C0603C152F3GECTUCT-ND - Cut Tape (CT) 399-C0603C152F3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152F3GECTU |
Description | CAP CER 1500PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152F3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,21510 € | 21,51 € |
| 500 | 0,18062 € | 90,31 € |
| 1.000 | 0,16851 € | 168,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14423 € | 576,92 € |
| 8.000 | 0,13736 € | 1.098,88 € |
| 12.000 | 0,13545 € | 1.625,40 € |
| 20.000 | 0,13011 € | 2.602,20 € |
| 28.000 | 0,12788 € | 3.580,64 € |
| 40.000 | 0,12574 € | 5.029,60 € |
| 48.000 | 0,12472 € | 5.986,56 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

