
C0603C151J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6860-2-ND - Tape & Reel (TR) 399-6860-1-ND - Cut Tape (CT) 399-6860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151J5GACAUTO |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02356 € | 11,78 € |
| 1.000 | 0,02097 € | 20,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01711 € | 68,44 € |
| 8.000 | 0,01568 € | 125,44 € |
| 12.000 | 0,01497 € | 179,64 € |
| 20.000 | 0,01417 € | 283,40 € |
| 28.000 | 0,01371 € | 383,88 € |
| 40.000 | 0,01326 € | 530,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

