
C0603C150J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C150J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C150J5GALTUCT-ND - Cut Tape (CT) 399-C0603C150J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J5GALTU |
Description | CAP CER 15PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10990 € | 10,99 € |
| 500 | 0,08628 € | 43,14 € |
| 1.000 | 0,07900 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06811 € | 272,44 € |
| 8.000 | 0,06406 € | 512,48 € |
| 12.000 | 0,06203 € | 744,36 € |
| 20.000 | 0,05978 € | 1.195,60 € |
| 28.000 | 0,05847 € | 1.637,16 € |
| 40.000 | 0,05721 € | 2.288,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

