
C0603C150J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15857-2-ND - Tape & Reel (TR) 399-15857-1-ND - Cut Tape (CT) 399-15857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J1GACAUTO |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10420 € | 5,21 € |
| 100 | 0,09200 € | 9,20 € |
| 500 | 0,07156 € | 35,78 € |
| 1.000 | 0,06528 € | 65,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05585 € | 223,40 € |
| 8.000 | 0,05235 € | 418,80 € |
| 12.000 | 0,05060 € | 607,20 € |
| 20.000 | 0,04866 € | 973,20 € |
| 28.000 | 0,04752 € | 1.330,56 € |
| 40.000 | 0,04643 € | 1.857,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

