Upgrade



C0603C122F3JACAUTO | |
|---|---|
DigiKey Part Number | C0603C122F3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C122F3JACAUTO |
Description | CAP CER 1200PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122F3JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29782 € | 1.191,28 € |
| Unit Price without VAT: | 0,29782 € |
|---|---|
| Unit Price with VAT: | 0,34845 € |


