
C0603C121J1GACTU | |
|---|---|
DigiKey Part Number | 399-14485-2-ND - Tape & Reel (TR) 399-14485-1-ND - Cut Tape (CT) 399-14485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121J1GACTU |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121F1GACTU | KEMET | 445 | 399-C0603C121F1GACTUCT-ND | 0,96000 € | Upgrade |
| C1608C0G2A121J080AA | TDK | 35 | 445-4121-1-ND | 0,09000 € | Direct |
| C1608NP02A121J080AA | TDK | 5.690 | 445-14108-1-ND | 0,12000 € | Direct |
| CC0603JRNPO0BN121 | YAGEO | 2.870 | 311-1748-1-ND | 0,09000 € | Direct |
| GRM1885C2A121JA01D | Murata Electronics | 73.671 | 490-1353-1-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,08940 € | 8,94 € |
| 500 | 0,06950 € | 34,75 € |
| 1.000 | 0,06334 € | 63,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05414 € | 216,56 € |
| 8.000 | 0,05073 € | 405,84 € |
| 12.000 | 0,04902 € | 588,24 € |
| 20.000 | 0,04712 € | 942,40 € |
| 28.000 | 0,04601 € | 1.288,28 € |
| 40.000 | 0,04495 € | 1.798,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

