
C0603C105M4PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C105M4PAC7411TR-ND - Tape & Reel (TR) 399-C0603C105M4PAC7411CT-ND - Cut Tape (CT) 399-C0603C105M4PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105M4PAC7411 |
Description | CER CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M4PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,06088 € | 30,44 € |
| 1.000 | 0,05533 € | 55,33 € |
| 2.500 | 0,04948 € | 123,70 € |
| 5.000 | 0,04597 € | 229,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04162 € | 624,30 € |
| 30.000 | 0,03950 € | 1.185,00 € |
| 45.000 | 0,03843 € | 1.729,35 € |
| 75.000 | 0,03725 € | 2.793,75 € |
| 105.000 | 0,03656 € | 3.838,80 € |
| 150.000 | 0,03590 € | 5.385,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

