
C0603C105K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K9PACTUTR-ND - Tape & Reel (TR) 399-C0603C105K9PACTUCT-ND - Cut Tape (CT) 399-C0603C105K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9PACTU |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02440 € | 2,44 € |
| 500 | 0,01774 € | 8,87 € |
| 1.000 | 0,01570 € | 15,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01264 € | 50,56 € |
| 8.000 | 0,01150 € | 92,00 € |
| 12.000 | 0,01094 € | 131,28 € |
| 20.000 | 0,01031 € | 206,20 € |
| 28.000 | 0,00994 € | 278,32 € |
| 40.000 | 0,00959 € | 383,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


