
C0603C105K9PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C105K9PAC7411TR-ND - Tape & Reel (TR) 399-C0603C105K9PAC7411CT-ND - Cut Tape (CT) 399-C0603C105K9PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9PAC7411 |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02440 € | 2,44 € |
| 500 | 0,01774 € | 8,87 € |
| 1.000 | 0,01570 € | 15,70 € |
| 2.500 | 0,01354 € | 33,85 € |
| 5.000 | 0,01225 € | 61,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01065 € | 159,75 € |
| 30.000 | 0,00987 € | 296,10 € |
| 45.000 | 0,00948 € | 426,60 € |
| 75.000 | 0,00905 € | 678,75 € |
| 105.000 | 0,00880 € | 924,00 € |
| 150.000 | 0,00855 € | 1.282,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

