0.1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104M3VAC7411

DigiKey Part Number
399-C0603C104M3VAC7411TR-ND - Tape & Reel (TR)
399-C0603C104M3VAC7411CT-ND - Cut Tape (CT)
399-C0603C104M3VAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104M3VAC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104M3VAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04600 €0,46 €
500,03220 €1,61 €
1000,02770 €2,77 €
5000,02030 €10,15 €
1.0000,01800 €18,00 €
2.5000,01559 €38,98 €
5.0000,01414 €70,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01236 €185,40 €
30.0000,01148 €344,40 €
45.0000,01105 €497,25 €
75.0000,01056 €792,00 €
105.0000,01028 €1.079,40 €
150.0000,01001 €1.501,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €