


C0603C104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6856-2-ND - Tape & Reel (TR) 399-6856-1-ND - Cut Tape (CT) 399-6856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,02482 € | 12,41 € |
| 1.000 | 0,02212 € | 22,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01809 € | 72,36 € |
| 8.000 | 0,01659 € | 132,72 € |
| 12.000 | 0,01584 € | 190,08 € |
| 20.000 | 0,01502 € | 300,40 € |
| 28.000 | 0,01453 € | 406,84 € |
| 40.000 | 0,01407 € | 562,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |


