0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104K4PACTU

DigiKey Part Number
399-14941-2-ND - Tape & Reel (TR)
399-14941-1-ND - Cut Tape (CT)
399-14941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K4PACTU
Description
CAP CER 0.1UF 16V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114.443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08200 €0,82 €
500,05800 €2,90 €
1000,05070 €5,07 €
5000,03834 €19,17 €
1.0000,03454 €34,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02685 €107,40 €
8.0000,02659 €212,72 €
12.0000,02568 €308,16 €
20.0000,02451 €490,20 €
28.0000,02383 €667,24 €
40.0000,02317 €926,80 €
48.0000,02286 €1.097,28 €
96.0000,02181 €2.093,76 €
100.0000,02175 €2.175,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €