


C0603C103K3RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103K3RAC7411TR-ND - Tape & Reel (TR) 399-C0603C103K3RAC7411CT-ND - Cut Tape (CT) 399-C0603C103K3RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K3RAC7411 |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K3RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02380 € | 2,38 € |
| 500 | 0,01728 € | 8,64 € |
| 1.000 | 0,01527 € | 15,27 € |
| 2.500 | 0,01316 € | 32,90 € |
| 5.000 | 0,01190 € | 59,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01034 € | 155,10 € |
| 30.000 | 0,00957 € | 287,10 € |
| 45.000 | 0,00919 € | 413,55 € |
| 75.000 | 0,00877 € | 657,75 € |
| 105.000 | 0,00852 € | 894,60 € |
| 150.000 | 0,00829 € | 1.243,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

