
C0603C102K1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102K1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C102K1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C102K1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1RACAUTO7411 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08458 € | 42,29 € |
| 1.000 | 0,07741 € | 77,41 € |
| 2.500 | 0,06986 € | 174,65 € |
| 5.000 | 0,06531 € | 326,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05969 € | 895,35 € |
| 30.000 | 0,05694 € | 1.708,20 € |
| 45.000 | 0,05556 € | 2.500,20 € |
| 75.000 | 0,05403 € | 4.052,25 € |
| 105.000 | 0,05314 € | 5.579,70 € |
| 150.000 | 0,05228 € | 7.842,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

