
C0603C102K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6845-2-ND - Tape & Reel (TR) 399-6845-1-ND - Cut Tape (CT) 399-6845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08458 € | 42,29 € |
| 1.000 | 0,07741 € | 77,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06668 € | 266,72 € |
| 8.000 | 0,06269 € | 501,52 € |
| 12.000 | 0,06069 € | 728,28 € |
| 20.000 | 0,05848 € | 1.169,60 € |
| 28.000 | 0,05719 € | 1.601,32 € |
| 40.000 | 0,05595 € | 2.238,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

