
C0603C102K1RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C102K1RAC3190TR-ND - Tape & Reel (TR) 399-C0603C102K1RAC3190CT-ND - Cut Tape (CT) 399-C0603C102K1RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1RAC3190 |
Description | CAP CER 1000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1RAC3190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03240 € | 3,24 € |
| 500 | 0,02386 € | 11,93 € |
| 1.000 | 0,02123 € | 21,23 € |
| 2.500 | 0,01848 € | 46,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01475 € | 118,00 € |
| 16.000 | 0,01351 € | 216,16 € |
| 24.000 | 0,01289 € | 309,36 € |
| 40.000 | 0,01219 € | 487,60 € |
| 56.000 | 0,01179 € | 660,24 € |
| 80.000 | 0,01139 € | 911,20 € |
| 200.000 | 0,01055 € | 2.110,00 € |
| 400.000 | 0,01003 € | 4.012,00 € |
| 800.000 | 0,00960 € | 7.680,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

