
C0603C102J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J5GECAUTOCT-ND - Cut Tape (CT) 399-C0603C102J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5GECAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09070 € | 9,07 € |
| 500 | 0,07052 € | 35,26 € |
| 1.000 | 0,06429 € | 64,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05497 € | 219,88 € |
| 8.000 | 0,05152 € | 412,16 € |
| 12.000 | 0,04978 € | 597,36 € |
| 20.000 | 0,04786 € | 957,20 € |
| 28.000 | 0,04674 € | 1.308,72 € |
| 40.000 | 0,04566 € | 1.826,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

