
C0603C102J5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C102J5GAC3121TR-ND - Tape & Reel (TR) 399-C0603C102J5GAC3121CT-ND - Cut Tape (CT) 399-C0603C102J5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5GAC3121 |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02772 € | 13,86 € |
| 1.000 | 0,02476 € | 24,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02034 € | 81,36 € |
| 8.000 | 0,01870 € | 149,60 € |
| 12.000 | 0,01788 € | 214,56 € |
| 20.000 | 0,01697 € | 339,40 € |
| 28.000 | 0,01644 € | 460,32 € |
| 40.000 | 0,01593 € | 637,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

