
C0603C102F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102F1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102F1GACAUTOCT-ND - Cut Tape (CT) 399-C0603C102F1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,62820 € | 31,41 € |
| 100 | 0,57720 € | 57,72 € |
| 500 | 0,49098 € | 245,49 € |
| 1.000 | 0,46432 € | 464,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42430 € | 1.697,20 € |
| 8.000 | 0,40941 € | 3.275,28 € |
| 12.000 | 0,40196 € | 4.823,52 € |
| 20.000 | 0,39369 € | 7.873,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

