
C322C472J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C472J5G5TA7301TR-ND - Tape & Reel (TR) 399-C322C472J5G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C472J5G5TA7301 |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C472J5G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22270 € | 22,27 € |
| 500 | 0,18132 € | 90,66 € |
| 1.000 | 0,16851 € | 168,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15500 € | 387,50 € |
| 5.000 | 0,14685 € | 734,25 € |
| 7.500 | 0,14278 € | 1.070,85 € |
| 12.500 | 0,13826 € | 1.728,25 € |
| 17.500 | 0,13561 € | 2.373,18 € |
| 25.000 | 0,13307 € | 3.326,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

