
C0603X122JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X122JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0603X122JAGACAUTOCT-ND - Cut Tape (CT) 399-C0603X122JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X122JAGACAUTO |
Description | CAP CER 1200PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X122JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19670 € | 19,67 € |
| 500 | 0,15916 € | 79,58 € |
| 1.000 | 0,14754 € | 147,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13014 € | 520,56 € |
| 8.000 | 0,12367 € | 989,36 € |
| 12.000 | 0,12043 € | 1.445,16 € |
| 20.000 | 0,11683 € | 2.336,60 € |
| 28.000 | 0,11473 € | 3.212,44 € |
| 40.000 | 0,11271 € | 4.508,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

