
C0603C101JAGACTU | |
|---|---|
DigiKey Part Number | 399-14933-2-ND - Tape & Reel (TR) 399-14933-1-ND - Cut Tape (CT) 399-14933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101JAGACTU |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20420 € | 10,21 € |
| 100 | 0,18320 € | 18,32 € |
| 500 | 0,14772 € | 73,86 € |
| 1.000 | 0,13678 € | 136,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12037 € | 481,48 € |
| 8.000 | 0,11428 € | 914,24 € |
| 12.000 | 0,11123 € | 1.334,76 € |
| 20.000 | 0,10784 € | 2.156,80 € |
| 28.000 | 0,10586 € | 2.964,08 € |
| 40.000 | 0,10396 € | 4.158,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

