
C0603C101J5GAC7082 | |
|---|---|
DigiKey Part Number | 399-C0603C101J5GAC7082TR-ND - Tape & Reel (TR) 399-C0603C101J5GAC7082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GAC7082 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GAC7082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02030 € | 10,15 € |
| 1.000 | 0,01800 € | 18,00 € |
| 2.500 | 0,01559 € | 38,98 € |
| 5.000 | 0,01414 € | 70,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,01140 € | 342,00 € |
| 60.000 | 0,01020 € | 612,00 € |
| 150.000 | 0,00798 € | 1.197,00 € |
| 300.000 | 0,00750 € | 2.250,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

