
C0603C101J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C101J3GACTUCT-ND - Cut Tape (CT) 399-C0603C101J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J3GACTU |
Description | CAP CER 100PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02600 € | 13,00 € |
| 1.000 | 0,02321 € | 23,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01863 € | 74,52 € |
| 8.000 | 0,01661 € | 132,88 € |
| 12.000 | 0,01607 € | 192,84 € |
| 20.000 | 0,01589 € | 317,80 € |
| 28.000 | 0,01539 € | 430,92 € |
| 40.000 | 0,01491 € | 596,40 € |
| 48.000 | 0,01468 € | 704,64 € |
| 96.000 | 0,01402 € | 1.345,92 € |
| 100.000 | 0,01388 € | 1.388,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

