Parametric Equivalent
Parametric Equivalent

C052C472K1G5CA9630 | |
|---|---|
DigiKey Part Number | 399-C052C472K1G5CA9630TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C052C472K1G5CA9630 |
Description | 4700PF 100V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53900 € | 1.078,00 € |
| Unit Price without VAT: | 0,53900 € |
|---|---|
| Unit Price with VAT: | 0,63063 € |



