
C052C220K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C052C220K2R5TA7301TR-ND - Tape & Reel (TR) 399-C052C220K2R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C220K2R5TA7301 |
Description | CAP CER 22PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C220K2R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18210 € | 18,21 € |
| 500 | 0,14674 € | 73,37 € |
| 1.000 | 0,13582 € | 135,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12684 € | 253,68 € |
| 4.000 | 0,11945 € | 477,80 € |
| 6.000 | 0,11575 € | 694,50 € |
| 10.000 | 0,11165 € | 1.116,50 € |
| 14.000 | 0,10925 € | 1.529,50 € |
| 20.000 | 0,10694 € | 2.138,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

