C052C121J2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,72237 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,63152 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,60906 €
Datasheet
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C121J2G5TA7301

DigiKey Part Number
399-C052C121J2G5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C052C121J2G5TA7301
Description
CAP CER RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C121J2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,63152 €1.263,04 €
Manufacturers Standard Package
Unit Price without VAT:0,63152 €
Unit Price with VAT:0,73888 €